SMM12-12-4W-P6

CUI Inc.
490-SMM12-12-4W-P6
SMM12-12-4W-P6

Mfr.:

Description:
Wall Mount AC Adapters ac-dc, 12 Vdc, 1 A, SW, multi-blade, N/E/B/A, P6 center pos, level VI, MED, white

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2100   Multiples: 140
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,94 € 27.174,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Included
Australia, China, Europe, North America, United Kingdom
Fixed Plugs
90 VAC to 264 VAC
1 Output
12 W
12 VDC
1 A
Medical, Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.5 m
Level VI
SMM12
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 140
Subcategory: AC-DC Power Supply
Part # Aliases: 036-00093R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

SMM12 Interchangeable Medical AC-DC Power Supplies

CUI Inc. SMM12 Interchangeable Medical AC-DC Power Supplies are 12W wall plug-in power supplies with interchangeable AC blades. The devices are designed to meet the medical 60601 safety standards for MOPP applications. Built for global use, these adapters include plug options for North America, Europe, the United Kingdom, and Australia.

FEATURED PRODUCTS
CUI INC.