SMI6D-5B-3-P6

CUI Inc.
490-SMI6D-5B-3-P6
SMI6D-5B-3-P6

Mfr.:

Description:
Wall Mount AC Adapters 5 Vdc, 1.2 A, SW, multi-blade, N/E/B, P6 center pos, level VI, black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
60
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,70 € 9,70 €
9,18 € 45,90 €
8,68 € 86,80 €
8,20 € 205,00 €
7,92 € 396,00 €
7,64 € 764,00 €
7,28 € 1.456,00 €
7,03 € 3.515,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Included
Australia, Europe, North America, United Kingdom
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
6 W
5 VDC
1.2 A
1.5 m
SMI6D
AC Inlet Type: AC Blade
Brand: CUI Inc.
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMI6D AC-DC Power Supplies

CUI Inc SMI6D AC-DC Power Supplies provide up to 6W continuous power and offer Department of Energy (DoE) Level VI efficiency. These CUI AC-DC power supplies feature interchangeable AC blades and a universal input voltage range. The UL/cUL and CE safety-approved SMI6D offers less than 0.1W no-load power consumption and provides over-voltage, short-circuit, and over-current protection.

FEATURED PRODUCTS
CUI INC.