SMI6D-12-K-P5

CUI Inc.
490-SMI6D-12-K-P5
SMI6D-12-K-P5

Mfr.:

Description:
Wall Mount AC Adapters 12 Vdc, 0.50 A, SW, multi-blade, no blades, P5 center pos, level VI, black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,73 € 6,73 €
6,40 € 32,00 €
6,23 € 62,30 €
5,89 € 147,25 €
5,56 € 278,00 €
5,38 € 538,00 €
5,05 € 1.010,00 €
4,71 € 2.355,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Included
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
6 W
12 VDC
500 mA
1.5 m
SMI6D
AC Inlet Type: AC Blade
Brand: CUI Inc.
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
CUI INC.