SMI65CC-P-3V

CUI Inc.
490-SMI65CC-P-3V
SMI65CC-P-3V

Mfr.:

Description:
Wall Mount AC Adapters ac-dc, 5V/3A, 9V/3A, 12V/2.5A, 15V/2A, 20V/1.5A, SW, multiblade, N/E/B blade, 1.5M USB-C/C cord, black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,92 € 2.792,00 €
27,15 € 5.430,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
SMI65CC
Brand: CUI Inc.
Packaging: Box
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: Power Supplies
Unit Weight: 206 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMI65CC & SWI65CC-N 65W AC-DC Power Supplies

CUI Inc SMI65CC and SWI65CC-N AC-DC Power Supplies are 65W USB Type-C® power supplies with USB power delivery. The CUI SWI65CC-N features a fixed flip USA blade with dual USB-C ports. The SMI65CC includes four interchangeable blades and dual USB-C ports. Both 65W models deliver Level VI efficiency while providing robust performance, safety, and flexibility across a wide range of applications.

AC-DC Adapters with USB Type-C® Power Delivery

CUI Inc AC-DC Adapters with USB Type-C® Power Delivery (PD) offer up to 60W output power and are designed according to the USB Type-C PD 3.0 specification. The USB Type-C mandate was created to simplify charging by harmonizing the power port type for electronic devices and unbundling the sale of a charger from the sale of an electronic device. The CUI lineup of AC-DC adapters with USB-C PD provides fast-charging technology and overcurrent, overvoltage, and short-circuit protection. CUI AC-DC adapters are suitable for a wide range of electronic devices, including mobile phones, tablets, earbuds, portable speakers, e-readers, keyboards, and mice.

FEATURED PRODUCTS
CUI INC.