SMI6-15-V-P5

CUI Inc.
490-SMI6-15-V-P5
SMI6-15-V-P5

Mfr.:

Description:
Wall Mount AC Adapters 6W 15V 0.4A 2.1 plug w/blade kit Level VI

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Interchangeable Plugs
230 VAC
1 Output
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
Level VI, CoC Tier 2
SMI6
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Compliance: PSE
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Part # Aliases: 036-5703R
Unit Weight: 68,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SMI6 AC-DC Power Supplies

CUI Inc SMI6 AC-DC Power Supplies meet Level VI and CoC Tier 2 efficiency requirements and offer up to 6W continuous power. These wall plug adapters feature a universal input voltage range and <0.075W no-load power consumption. CUI Inc SMI6 AC-DC Power Supplies employ overvoltage (OVP) and short-circuit protection (SCP). The SMI6 series comes with or without interchangeable AC blades for global use.

FEATURED PRODUCTS
CUI INC.