SMI45C-P-E

CUI Inc.
490-SMI45C-P-E
SMI45C-P-E

Mfr.:

Description:
Wall Mount AC Adapters ac-dc, 5V/3A-9V/3A-12V/3A-15V/3 A-20V/2.25 A, multi-blade, EU blades, USB C inlet, black, level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1080   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,45 € 23.166,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Europe
Interchangeable Plugs
90 VAC to 264 VAC
5 Output
45 W
5 VDC
3 A
Medical
81.39 %, 86.62 %, 87.4 %, 87.73 %
SMI45C
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Output Current-Channel 2: 3 A, 3 A
Output Current-Channel 3: 2.25 A
Output Voltage-Channel 2: 9 VDC, 12 VDC
Output Voltage-Channel 3: 15 VDC, 20 VDC
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.