SMI45C-P-C

CUI Inc.
490-SMI45C-P-C
SMI45C-P-C

Mfr.:

Description:
Wall Mount AC Adapters ac-dc, 5V/3A-9V/3A-12V/3A-15V/3 A-20V/2.25 A, multi-blade, CHN blades, USB C inlet, black, level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1020   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,95 € 21.369,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
China
Interchangeable Plugs
90 VAC to 264 VAC
5 Output
45 W
5 VDC
3 A
Medical
81.39 %, 86.62 %, 87.4 %, 87.73 %
SMI45C
Brand: CUI Inc.
Load Regulation: Regulated
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Output Current-Channel 2: 3 A, 3 A
Output Current-Channel 3: 2.25 A
Output Voltage-Channel 2: 9 VDC, 12 VDC
Output Voltage-Channel 3: 15 VDC, 20 VDC
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC-DC Adapters with USB Type-C® Power Delivery

CUI Inc AC-DC Adapters with USB Type-C® Power Delivery (PD) offer up to 60W output power and are designed according to the USB Type-C PD 3.0 specification. The USB Type-C mandate was created to simplify charging by harmonizing the power port type for electronic devices and unbundling the sale of a charger from the sale of an electronic device. The CUI lineup of AC-DC adapters with USB-C PD provides fast-charging technology and overcurrent, overvoltage, and short-circuit protection. CUI AC-DC adapters are suitable for a wide range of electronic devices, including mobile phones, tablets, earbuds, portable speakers, e-readers, keyboards, and mice.

SMI45C AC/DC Power Adapters

CUI Inc SMI45C AC/DC Adapters feature USB Type-C® Power Delivery (PD) with a maximum output power of 45W. The multi-blade adapters offer a 5VDC to 20VDC output voltage range, 264VAC maximum input voltage, and a 63Hz maximum frequency rating. CUI Inc SMI45C AC/DC Adapters provide overvoltage, overcurrent, and short circuit protection within a 0°C to +40°C ambient operating temperature range. The SMI45C series is PD 3.0/RoHS compliant and UL 62368 certified.

FEATURED PRODUCTS
CUI INC.