SMI30C-P-3U

CUI Inc.
490-SMI30C-P-3U
SMI30C-P-3U

Mfr.:

Description:
Wall Mount AC Adapters 5V/3A, 9V/3A, 12V/2.5A, 15V/2A, 20V/1.5A, SW, multiblade, N/E/B blade, 1.5M USB-C/C cord, black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,37 € 1.837,00 €
17,51 € 5.253,00 €
16,89 € 8.445,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Included
Europe, North America
Interchangeable Plugs
90 VAC to 264 VAC
5 Output
30 W
5 VDC
3 A
Industrial
USB Connector
USB-C
1 m
Level VI
SMI30C
Brand: CUI Inc.
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Output Current-Channel 2: 3 A
Output Current-Channel 3: 1.5 A, 2 A, 2.5 A
Output Voltage-Channel 2: 9 VDC
Output Voltage-Channel 3: 12 VDC, 15 VDC, 20 VDC
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.