SMI30C-P-3

CUI Inc.
490-SMI30C-P-3
SMI30C-P-3

Mfr.:

Description:
Wall Mount AC Adapters 5V/3A, 9V/3A, 12V/2.5A, 15V/2A, 20V/1.5A, SW, multiblade, N/E/B blade, black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
100
Expected 8/20/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,05 € 22,05 €
21,46 € 536,50 €
20,98 € 1.049,00 €
17,82 € 1.782,00 €
17,67 € 5.301,00 €
17,16 € 8.580,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Included
Europe, North America
Interchangeable Plugs
90 VAC to 264 VAC
5 Output
30 W
5 VDC
3 A
Industrial
Level VI
SMI30C
Brand: CUI Inc.
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Output Current-Channel 2: 3 A
Output Current-Channel 3: 1.5 A, 2 A, 2.5 A
Output Voltage-Channel 2: 9 VDC
Output Voltage-Channel 3: 12 VDC, 15 VDC, 20 VDC
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMI30C AC-DC Wall-Mount Power Supplies

CUI Inc SMI30C AC-DC Wall-Mount Power Supplies are 30W devices with interchangeable AC blade and USB-C® inlet. These power supplies are designed to meet Level VI efficiency standards, certified to the 62368-1 safety standard. The AC-DC Wall-Mount power supplies operate from 90VAC to 264VAC voltage range and 0°C to 40°C temperature range. These power supplies feature over-current, over-voltage, and short-circuit protection functions. The AC-DC Wall-Mount power supplies comply with CE, FCC, and UL/cUL standards. These power supplies are ideal for ITE and ICT/AV equipment.

FEATURED PRODUCTS
CUI INC.