SMI18-12-V-P6

CUI Inc.
490-SMI18-12-V-P6
SMI18-12-V-P6

Mfr.:

Description:
Wall Mount AC Adapters 19.2W12V1.6A 2.5plug w/blade kit Level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 329

Stock:
329 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,73 € 20,73 €
19,20 € 96,00 €
18,99 € 189,90 €
16,72 € 1.003,20 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:  
Included
Universal
Interchangeable Plugs
230 VAC
1 Output
19.2 W
12 VDC
1.6 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.5 m
Level VI, CoC Tier 2
SMI18
Approvals: UL/cUL, CE, GS, PSE
Brand: CUI Inc.
Center Pin Length: 12 mm
Compliance: PSE
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Part # Aliases: 036-5731R
Unit Weight: 261,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

IEC 62368-1 Certified Power Supplies

CUI Inc IEC 62368-1 Certified Power Supplies provide 3W to 250W power ratings, high efficiency, and the latest in green power technology. These wall plug and desktop adapters are compliant with the IEC-62368-1 safety standard to keep designs ahead of changing regulations. CUI 62368-1 Certified Power Supplies are ideal for PCs, routers, digital projectors, and home theater systems, as well as various other types of audio/video, information, and communication technology. 

SMI Plug Wall Adapters

CUI Inc SMI Plug Wall Adapters are 5W-36W AC-DC power supplies with interchangeable blades. The SMI adapters are each designed to meet the latest DoE Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SMI adapters are designed for global use and include plug options for North America, Europe, the United Kingdom, Australia, and China. CUI Inc SMI Plug Wall Adapters are a continuation of the initiative to provide global solutions that utilize green power technology.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SMI18 AC-DC Power Supplies

CUI Inc SMI18 AC-DC Power Supplies provide up to 18W continuous power and meet DoE Level VI and CoC Tier 2 standards. These wall plug adapters feature <0.075W no-load power consumption and a universal input voltage range of 90VAC to 264VAC. Protections include overvoltage (OVP), overcurrent (OCP), and short circuit (SCP). CUI Inc SMI18 AC-DC Power Supplies are offered with or without interchangeable AC blades for global use.

FEATURED PRODUCTS
CUI INC.