SMI18-12-K-P6R

CUI Inc.
490-SMI18-12-K-P6R
SMI18-12-K-P6R

Mfr.:

Description:
Wall Mount AC Adapters 19.2W12V1.6A NoBlade 2.5rt cnt + Level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 600   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,85 € 7.110,00 €
11,75 € 11.750,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:  
Barrel Connector
2.5 mm Barrel Plug, Right Angle (2.5x5.5)
Level VI, CoC Tier 2
SMI18
Brand: CUI Inc.
Center Pin Length: 12 mm
Compliance: PSE
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: AC-DC Power Supply
Part # Aliases: 036-5734R
Unit Weight: 158 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMI Plug Wall Adapters

CUI Inc SMI Plug Wall Adapters are 5W-36W AC-DC power supplies with interchangeable blades. The SMI adapters are each designed to meet the latest DoE Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SMI adapters are designed for global use and include plug options for North America, Europe, the United Kingdom, Australia, and China. CUI Inc SMI Plug Wall Adapters are a continuation of the initiative to provide global solutions that utilize green power technology.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SMI18 AC-DC Power Supplies

CUI Inc SMI18 AC-DC Power Supplies provide up to 18W continuous power and meet DoE Level VI and CoC Tier 2 standards. These wall plug adapters feature <0.075W no-load power consumption and a universal input voltage range of 90VAC to 264VAC. Protections include overvoltage (OVP), overcurrent (OCP), and short circuit (SCP). CUI Inc SMI18 AC-DC Power Supplies are offered with or without interchangeable AC blades for global use.

FEATURED PRODUCTS
CUI INC.