SMI12-5-KB-P6

CUI Inc.
490-SMI12-5-KB-P6
SMI12-5-KB-P6

Mfr.:

Description:
Wall Mount AC Adapters ac-dc, 5 Vdc, 2 A, SW, multi-blade, no blades, P6 center pos, level VI, black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 217

Stock:
217 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,51 € 8,51 €
8,10 € 40,50 €
7,89 € 78,90 €
7,46 € 186,50 €
7,03 € 351,50 €
6,82 € 682,00 €
5,49 € 1.372,50 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Required
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
10 W
5 VDC
2 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.5 m
Level VI
Approvals: CE, PSE, RCM, UL/cUL
Brand: CUI Inc.
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 160
Subcategory: AC-DC Power Supply
Part # Aliases: 036-3896R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

SMI12 Series 12W AC-DC Power Supplies

CUI Inc SMI12 Series 12W AC-DC Power Supplies are wall-mount power adapters with interchangeable AC blades and a universal input voltage range. These power supplies are designed to comply with both the latest US DoE Level VI efficiency standards and the more stringent EU CoC Tier 2 proposed requirements. In addition, other approvals include UL/cUL, CE, PSE, RCM, and FCC safety, as well as IEC 62368 certification. CUI Inc SMI12 Series 12W AC-DC Power Supplies include overvoltage, overcurrent, and short-circuit protections. These high-efficiency power supply adapters support plug options for North America, Europe, the United Kingdom, Australia, and China.

FEATURED PRODUCTS
CUI INC.