SMI12-12-VB-P5R

CUI Inc.
490-SMI12-12-VB-P5R
SMI12-12-VB-P5R

Mfr.:

Description:
Wall Mount AC Adapters ac-dc, 12 Vdc, 1 A, SW, multi-blade, N/E/B/A/C, P5 rt center pos, level VI, black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,79 € 29.370,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:  
SMI12
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Part # Aliases: 036-5659R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.