SMI-US-8W

CUI Inc.
490-SMI-US-8W
SMI-US-8W

Mfr.:

Description:
Wall Mount AC Adapters AC blade for US-white

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,74 € 3,70 €
0,716 € 7,16 €
0,684 € 17,10 €
0,66 € 33,00 €
0,638 € 63,80 €
0,604 € 120,80 €
0,583 € 349,80 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Included
Universal
Interchangeable Plugs
SMI30C
AC Inlet Type: AC Blade
Brand: CUI Inc.
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 200
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMI30C AC-DC Wall-Mount Power Supplies

CUI Inc SMI30C AC-DC Wall-Mount Power Supplies are 30W devices with interchangeable AC blade and USB-C® inlet. These power supplies are designed to meet Level VI efficiency standards, certified to the 62368-1 safety standard. The AC-DC Wall-Mount power supplies operate from 90VAC to 264VAC voltage range and 0°C to 40°C temperature range. These power supplies feature over-current, over-voltage, and short-circuit protection functions. The AC-DC Wall-Mount power supplies comply with CE, FCC, and UL/cUL standards. These power supplies are ideal for ITE and ICT/AV equipment.

FEATURED PRODUCTS
CUI INC.