SMI-UK-5W

CUI Inc.
490-SMI-UK-5W
SMI-UK-5W

Mfr.:

Description:
Wall Mount AC Adapters AC blade for UK - white

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.014

Stock:
1.014 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
1,75 € 8,75 €
1,71 € 17,10 €
1,55 € 38,75 €
1,50 € 75,00 €
1,44 € 144,00 €
1,38 € 345,00 €
1,10 € 594,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
Included
United Kingdom
Interchangeable Plugs
Industrial
Level VI
SMI-UK-5W
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 540
Subcategory: AC-DC Power Supply
Part # Aliases: 010-3239R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SMM12 Interchangeable Medical AC-DC Power Supplies

CUI Inc. SMM12 Interchangeable Medical AC-DC Power Supplies are 12W wall plug-in power supplies with interchangeable AC blades. The devices are designed to meet the medical 60601 safety standards for MOPP applications. Built for global use, these adapters include plug options for North America, Europe, the United Kingdom, and Australia.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

FEATURED PRODUCTS
CUI INC.