SMI-AU-3

CUI Inc.
490-SMI-AU-3
SMI-AU-3

Mfr.:

Description:
Wall Mount AC Adapters Aust AC blade for SMI series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
1,56 € 15,60 €
1,46 € 36,50 €
1,43 € 71,50 €
1,21 € 121,00 €
0,989 € 296,70 €
0,963 € 577,80 €
0,946 € 1.135,20 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:  
Included
Australia
Interchangeable Plugs
Industrial
Level VI
SMI5-USB
Brand: CUI Inc.
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 300
Subcategory: AC-DC Power Supply
Part # Aliases: 010-3224R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504909090
USHTS:
8504909650
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMI Plug Wall Adapters

CUI Inc SMI Plug Wall Adapters are 5W-36W AC-DC power supplies with interchangeable blades. The SMI adapters are each designed to meet the latest DoE Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SMI adapters are designed for global use and include plug options for North America, Europe, the United Kingdom, Australia, and China. CUI Inc SMI Plug Wall Adapters are a continuation of the initiative to provide global solutions that utilize green power technology.

SMI5-USB AC-DC Power Supplies

CUI Inc SMI5-USB AC-DC Power Supplies are wall plug adapters that provide up to 5W continuous power and <0.075W no-load power consumption. The series operates at a universal input voltage range and complies with the DoE Level VI efficiency and CoC Tier 2 standards. The devices include overvoltage (OVP) and short-circuit protection (SCP). CUI Inc SMI5-USB AC-DC Power Supplies are available with or without interchangeable AC blades for global use.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

FEATURED PRODUCTS
CUI INC.