SDM65-15-UC-P5R

CUI Inc.
490-SDM65-15-UC-P5R
SDM65-15-UC-P5R

Mfr.:

Description:
Desktop AC Adapters ac-dc, 15 Vdc, 4.34 A, SW, C14 desk-top, P5 rt center pos, NA cord, level VI, MED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 540   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,87 € 15.589,80 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:  
Included
North America
90 VAC to 264 VAC
1 Output
65 W
15 V
4.34 A
Medical
Rectangular Connector
2.1 mm Barrel Plug, Right Angle (2.1x5.5)
1.5 m
Level VI
SDM65-U
AC Inlet Type: C14
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 36 mm
Length: 119 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 30
Subcategory: AC-DC Power Supply
Width: 60 mm
Part # Aliases: 036-6872R
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

SDM65-U AC-DC Power Supplies

CUI Inc SDM65-U AC-DC Power Supplies feature up to 65W of continuous power and meet DoE Level VI efficiency in a compact package. These devices include overvoltage and short-circuit protection, an LED indicator, and a universal input voltage range. CUI Inc SDM65-U AC-DC Power Supplies operate in a 0°C to +40°C temperature range and include UL/cUL, TUV (60601-1), and PSE safety approvals.

Medical Power Supplies & Adapters

CUI Inc Medical Power Supplies and Adapters offer an efficient global power solution for medical, dental, and home healthcare equipment where space is limited. Both the VMS high-density open-frame power supplies and SWM medical wall-plug power adapters offer IEC 60601-1-2 4th edition EMC compliance.

FEATURED PRODUCTS
CUI INC.