SDM65-12-UD2-P6R

CUI Inc.
490-SDM65-12-UD2-P6R
SDM65-12-UD2-P6R

Mfr.:

Description:
Desktop AC Adapters ac-dc, 12 Vdc, 5 A, SW, C8 desk-top, P6R center pos, EU cord, level VI, MED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 540   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,01 € 16.205,40 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:  
Included
Europe
90 VAC to 264 VAC
1 Output
65 W
12 V
5 A
Medical
Barrel Connector
2.5 mm Barrel Plug, Right Angle (2.5x5.5)
1.5 m
Level VI
SDM65-UD
AC Inlet Type: IEC320/C8
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Height: 36 mm
Length: 119 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 30
Subcategory: AC-DC Power Supply
Width: 60 mm
Part # Aliases: 036-9579R
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Power Supplies & Adapters

CUI Inc Medical Power Supplies and Adapters offer an efficient global power solution for medical, dental, and home healthcare equipment where space is limited. Both the VMS high-density open-frame power supplies and SWM medical wall-plug power adapters offer IEC 60601-1-2 4th edition EMC compliance.

SDM65-UD AC-DC Power Supplies

CUI Inc SDM65-UD AC-DC Power Supplies provide up to 65W of continuous power and DoE Level VI efficiency in a compact size. The SDM65-UD series offers a universal input voltage range, overvoltage and short-circuit protection, and an LED indicator. CUI Inc SDM65-UD AC-DC Power Supplies feature a 12 to 48VDC output voltage range and operate in a 0°C to +40°C temperature range.

FEATURED PRODUCTS
CUI INC.