SDM50-15-U-P6R

CUI Inc.
490-SDM50-15-U-P6R
SDM50-15-U-P6R

Mfr.:

Description:
Desktop AC Adapters ac-dc, 15 Vdc, 3.33 A, SW, C14 desk-top, P6 rt center pos plug, no cord, level VI, MED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 560   Multiples: 35
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,34 € 14.190,40 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:  
Included
Universal
90 VAC to 264 VAC
1 Output
50 W
15 VDC
3.33 A
Industrial
Barrel Connector
2.5 mm Barrel Plug, Right Angle (2.5x5.5)
1.2 m
Level VI
SDM50-U
AC Inlet Type: IEC320/C14
Approvals: UL/cUL, TUV
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 35 mm
Length: 113 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 35
Subcategory: AC-DC Power Supply
Width: 49 mm
Part # Aliases: 036-00388R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99

GaN Adapters

CUI Inc GaN Adapters provide 120W to 300W continuous power, a compact size, and AC inlets. The use of GaN as a transistor increases efficiency, reduces the form factor, and extends the operating temperature range when used in switching applications. These adapters from CUI Inc include the SDI120G-U, SDI200G-U, SDI200G-UD, SDI300G-U, and SDI300G-UR series.

SDM50 Medical AC-DC Adapters

CUI Inc SDM50 Medical AC-DC Adapters offer up to 50W continuous power, 5VDC to 48VDC output voltage range, and 9A maximum output current rating. The SDM50-U series features medical adapters with a three-prong inlet, while the SDM50-UD series adapters have a two-prong inlet. All SDM50 adapters meet DoE Level VI efficiency and have overvoltage and short-circuit protection, a compact size, and an LED indicator. CUI Inc SDM50 Medical AC-DC Adapters are available in both black and white options.

FEATURED PRODUCTS
CUI INC.