SDM24-12-UDW-P6

CUI Inc.
490-SDM24-12-UDW-P6
SDM24-12-UDW-P6

Mfr.:

Description:
Desktop AC Adapters ac-dc, 12 Vdc, 2 A, SW, C8 desk-top, P6 center pos plug, no cord, level VI, MED, white

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 127 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,36 € 24,36 €
22,39 € 111,95 €
21,59 € 215,90 €
20,60 € 515,00 €
18,23 € 638,05 €
18,19 € 5.093,20 €
17,62 € 9.250,50 €
1.015 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
24 W
12 VDC
2 A
Medical
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.2 m
Level VI
SDM24-UD
AC Inlet Type: IEC320/C8
Brand: CUI Inc.
Connector A Polarity: Center Positive
Height: 31 mm
Length: 98 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 35
Subcategory: AC-DC Power Supply
Width: 46 mm
Part # Aliases: 036-00323R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD24-UD Medical AC-DC Power Supplies

CUI Inc. SMD24-UD Medical AC-DC Power Supplies offer an IEC320/C8 AC inlet plug type with black or white case options and a universal input voltage range. The compact (98.0mm x 46.0mm x 31.0mm) power supplies feature up to 27W continuous power, 5VDC to 24VDC output voltage range, an output current range of 1A to 4A, and overvoltage/continuous short circuit protection. The SMD24-UD AC-DC Power Supplies are for use in the medical industry.

FEATURED PRODUCTS
CUI INC.