SDM24-12-UD-P5R

CUI Inc.
490-SDM24-12-UD-P5R
SDM24-12-UD-P5R

Mfr.:

Description:
Desktop AC Adapters ac-dc, 12 Vdc, 2 A, SW, C8 desk-top, P5 rt center pos, no cord, level VI, MED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 700   Multiples: 35
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,96 € 12.572,00 €
1.015 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
24 W
12 VDC
2 A
Medical
Rectangular Connector
Level VI
SDM24-UD
AC Inlet Type: IEC320/C8
Brand: CUI Inc.
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 31 mm
Length: 98 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 35
Subcategory: AC-DC Power Supply
Width: 46 mm
Part # Aliases: 036-00306R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.