SDM120-19-U-P5

CUI Inc.
490-SDM120-19-U-P5
SDM120-19-U-P5

Mfr.:

Description:
Desktop AC Adapters ac-dc, 19 Vdc, 6.31 A, SW, C14 desk-top, P5 center pos, level VI, MED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 144   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,26 € 6.949,44 €
504 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:  
Included
Universal
90 VAC to 264 VAC
1 Output
120 W
19 VDC
6.31 A
Medical, Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
Level VI
SDM120-U
AC Inlet Type: C8
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 34 mm
Length: 137 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Width: 59 mm
Part # Aliases: 036-6480R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.