SDM120-12-U-P5

CUI Inc.
490-SDM120-12-U-P5
SDM120-12-U-P5

Mfr.:

Description:
Desktop AC Adapters ac-dc, 12 Vdc, 9.16 A, SW, C14 desk-top, P5 center pos, level VI, MED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 333

Stock:
333 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,69 € 63,69 €
60,21 € 301,05 €
57,34 € 573,40 €
51,72 € 1.241,28 €
51,71 € 2.482,08 €
50,47 € 6.056,40 €
264 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:  
Included
Universal
90 VAC to 264 VAC
1 Output
110 W
12 VDC
9.16 A
Medical, Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.2 m
Level VI
SDM120-U
AC Inlet Type: C8
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Height: 34 mm
Length: 137 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Width: 59 mm
Part # Aliases: 036-6478R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.