SDI90B-18-UC-P5

CUI Inc.
490-SDI90B-18-UC-P5
SDI90B-18-UC-P5

Mfr.:

Description:
Desktop AC Adapters ac-dc, 18 Vdc, 5A, SW, C14 desk-top, P5 center pos, NA cord, level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 504   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,62 € 22.488,48 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
Desktop
SDI90B-U
Bulk
AC Inlet Type: C14
AC Plug included/required: Included
Approvals: PSE, UKCA, UL/cUL
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Connector A Polarity: Center Positive
Connector Type: Barrel Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Output Connector: 2.1 mm Barrel Plug (2.1x5.5x9.5)
DC Output Lead Length: 1.5 m
Efficiency: Level VI
Height: 33 mm
Industry: Medical, Industrial
Input Voltage: 90 VAC to 264 VAC
Length: 133.5 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Number of Outputs: 1 Output
Output Current-Channel 1: 5 A
Output Power: 90 W
Output Voltage-Channel 1: 18 VDC
Product Type: Desktop AC Adapters
Region: North America
Standard: 62368-1
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Width: 53.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

SDI90B AC-DC Desktop Adapters

CUI Inc SDI90B AC-DC Desktop Adapters are 90W commercial grade adapters with a Limited Power Source (LPS) rating. These adapters feature active power factor correction and a no-load power consumption of less than 0.21W. The SDI90B desktop adapters support input voltage ranges from 90VAC to 264VAC and offer short-circuit, over-voltage, over-current, and over-temperature protections. These adapters are certified to 62368-1 standards and operate within the -20°C to 60°C/70°C temperature range with derating. The SDI90B desktop adapters feature level VI efficiency, UL/cUL, PSE, and UKCA safety approvals and come in a 133.5mm x 53.5mm x 33.0mm case.

FEATURED PRODUCTS
CUI INC.