SDI90-24-UC-P10

CUI Inc.
490-SDI90-24-UC-P10
SDI90-24-UC-P10

Mfr.:

Description:
Desktop AC Adapters ac-dc, 24 Vdc, 3.75 A, SW, C14 desk-top, P10 center pos, NA cord, level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 504   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,73 € 26.575,92 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
Included
North America
90 VAC to 264 VAC
1 Output
90 W
24 VDC
3.75 A
Industrial
Barrel Connector
1.5 m
Level VI
SDI90-U
AC Inlet Type: IEC320/C14
Brand: CUI Inc.
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 36 mm
Length: 151 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Width: 64 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SDI90 AC-DC Power Supplies

CUI Inc SDI90 AC-DC Power Supplies offer 90W power, single regulated outputs, and <0.21W no-load power consumption. The CUI Inc SDI90 series operates at a 90VAC to 264VAC universal input voltage range. Protections include overvoltage (OVP) and short-circuit (SCP). These power supplies meet DoE Level VI and CoC Tier 2 efficiency standards.

FEATURED PRODUCTS
CUI INC.