SDI90-12-U-P6R

CUI Inc.
490-SDI90-12-U-P6R
SDI90-12-U-P6R

Mfr.:

Description:
Desktop AC Adapters The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:  
Level VI
SDI90-U
AC Inlet Type: C14
Brand: CUI Inc.
Compliance: PSE
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Part # Aliases: 036-5120R
Unit Weight: 460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SDI90 AC-DC Power Supplies

CUI Inc SDI90 AC-DC Power Supplies offer 90W power, single regulated outputs, and <0.21W no-load power consumption. The CUI Inc SDI90 series operates at a 90VAC to 264VAC universal input voltage range. Protections include overvoltage (OVP) and short-circuit (SCP). These power supplies meet DoE Level VI and CoC Tier 2 efficiency standards.

FEATURED PRODUCTS
CUI INC.