SDI65G-P-D2W-C

CUI Inc.
490-SDI65G-P-D2W-C
SDI65G-P-D2W-C

Mfr.:

Description:
Desktop AC Adapters ac-dc, 5V/3A, 9V/3A, 12V/3A, 15V/3A, 20Vdc/3.25A, SW, C8 desktop, USB C, EU cord, level VI, white

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 525   Multiples: 35
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,83 € 13.560,75 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:  
Europe
90 VAC to 264 VAC
1 Output
65 W
5 V, 9 V
3 A, 3 A
Industrial
USB Connector
1.2 m
Level VI
SDI65G-D
AC Inlet Type: C8
Brand: CUI Inc.
Height: 27 mm
Length: 90 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Output Current-Channel 2: 3 A, 3 A
Output Current-Channel 3: 3.25 A
Output Voltage-Channel 2: 12 V, 15 V
Output Voltage-Channel 3: 20 V
Product Type: Desktop AC Adapters
Factory Pack Quantity: 35
Subcategory: Power Supplies
Width: 40 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDI65G-D/SDI65G-T Desktop Adapters

CUI Inc SDI65G-D/SDI65G-T Desktop Adapters are designed to meet Level VI efficiency standards. These adapters are integrated with Gallium Nitride (GaN) technology and are compact in design. The SDI65G-D/SDI65G-T desktop adapters feature a 65W AC-DC power supply, 9VAC to 264VAC input voltage range, and 5VDC to 20VDC output voltage range. These adapters offer over-voltage and short circuit protection. The SDI65G-D/SDI65G-T desktop adapters are 62368-1 certified and are RoHS compliant. The USB Power Delivery (PD 3.0) delivers 5V, 9V, 12V, 15V at 3A and 20V at 3.25A using Gallium Nitride technology.

FEATURED PRODUCTS
CUI INC.