SDI30C-Q-UTW2-CUB

CUI Inc.
490-SDI30CQUTW2-CUB
SDI30C-Q-UTW2-CUB

Mfr.:

Description:
Desktop AC Adapters ac-dc, 5V/3A-9V/3A-15V/2A-20Vdc/1.5A, SW, C6 desktop, USB C, EU cord, level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 560   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,92 € 10.035,20 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
90 VAC to 264 VAC
1 Output
30 W
5 VDC, 9 VDC, 15 VDC, 20 VDC
1.5 A, 2 A, 3 A, 3 A
Industrial
USB Connector
USB Type C
SDI30C-UT
AC Inlet Type: IEC320/C6
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 29.5 mm
Length: 105.5 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 80
Subcategory: AC-DC Power Supply
Width: 45.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SDI30C-UT 30W 3-Prong AC-DC Desktop Adapters

CUI Inc SDI30C-UT 30W 3-Prong AC-DC Desktop Adapters are designed to meet US DoE Level VI efficiency standards in addition to the proposed and more stringent EU CoC Tier 2 requirements. Certified for commercial-grade applications, the SDI30C-UT devices feature a wide range of safety approvals and no-load power consumption of less than 0.1W. The SDI30C-UT 30W 3-Prong AC-DC Desktop Adapters offer a 0 to +40°C operating temperature range, a 5VDC to 20VDC output voltage range, a 5VDC to 20VDC output voltage range, and measures 105.5mm x 45.5mm x 29.5mm in dimension.

FEATURED PRODUCTS
CUI INC.