SDI300G-15-U2-P219

CUI Inc.
490-SDI300G15U2-P219
SDI300G-15-U2-P219

Mfr.:

Description:
Desktop AC Adapters ac-dc, 15 Vdc, 20 A, SW, C14 desk-top, P219 center pos, EU cord, level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 504   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
187,75 € 94.626,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
Included
85 VAC to 265 VAC
1 Output
300 W
15 VDC
20 A
Industrial
Rectangular Connector
6 Pin Rectangular
1 m
Level VI
SDI300G-U
AC Inlet Type: C14
Approvals: CE, FCC, UL/cUL
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 35 mm
Length: 183 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 12
Subcategory: AC-DC Power Supply
Width: 85 mm
Part # Aliases: 036-00438R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

GaN Adapters

CUI Inc GaN Adapters provide 120W to 300W continuous power, a compact size, and AC inlets. The use of GaN as a transistor increases efficiency, reduces the form factor, and extends the operating temperature range when used in switching applications. These adapters from CUI Inc include the SDI120G-U, SDI200G-U, SDI200G-UD, SDI300G-U, and SDI300G-UR series.

SDI300G-U & SDI300G-UR GaN Adapters

CUI Inc. SDI300G-U and SDI300G-UR GaN Adapters are desktop AC-DC power supplies featuring GaN technology. The SDI300G-U (three-prong) and SDI300G-UR (two-prong) adapters are compact and offer 300W maximum output power. These GaN adapters provide level VI efficiency, power factor correction, and a universal input range of 85VAC to 265VAC.

FEATURED PRODUCTS
CUI INC.