SDI250-48-U-P219

CUI Inc.
490-SDI250-48-U-P219
SDI250-48-U-P219

Mfr.:

Description:
Desktop AC Adapters 250W 48V 5.2A C14 6 Pin Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
40
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,73 € 130,73 €
124,27 € 621,35 €
120,02 € 1.200,20 €
115,00 € 2.300,00 €
112,63 € 6.757,80 €
111,98 € 11.198,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
250 W
48 VDC
5.2 A
Industrial
Rectangular Connector
6 Pin Molex
1.2 m
Level VI
SDI250-U
AC Inlet Type: C14
Approvals: UL/cUL, PSE
Brand: CUI Inc.
Compliance: UL/cUL; PSE
Height: 43.5 mm
Length: 204 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Width: 94 mm
Part # Aliases: 036-6797R
Unit Weight: 1,02 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IEC 62368-1 Certified Power Supplies

CUI Inc IEC 62368-1 Certified Power Supplies provide 3W to 250W power ratings, high efficiency, and the latest in green power technology. These wall plug and desktop adapters are compliant with the IEC-62368-1 safety standard to keep designs ahead of changing regulations. CUI 62368-1 Certified Power Supplies are ideal for PCs, routers, digital projectors, and home theater systems, as well as various other types of audio/video, information, and communication technology. 

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI 200W & 250W Desktop AC-DC Power Adapters

CUI Inc SDI200-U and SDI250-U Desktop AC-DC Power Supplies deliver 200W and 250W, respectively, with a C14 inlet. These desktop adapters are designed to meet the current US DoE Level VI efficiency standards in addition to the UL/cUL 62368-1 standard for ICT and AV equipment. The modules feature no-load power consumption as low as 0.15W and a universal input voltage range. CUI Inc SDI200-U and SDI250-U Desktop AC-DC Power Supplies provide power factor correction, overvoltage protection, and short-circuit protection.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

FEATURED PRODUCTS
CUI INC.