SDI24-12-UD2-P5R

CUI Inc.
490-SDI24-12-UD2-P5R
SDI24-12-UD2-P5R

Mfr.:

Description:
Desktop AC Adapters 24W 12V 2A C14 EU cable 2.1x5.5 RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1020   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,09 € 15.391,80 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Included
Europe
90 VAC to 264 VAC
1 Output
24 W
12 V
2 A
Industrial
Barrel Connector
2.1 mm Barrel Plug, Right Angle (2.1x5.5)
1.5 m
Level VI
SDI24-UD
AC Inlet Type: C8
Approvals: PSE, UL/cUL
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Compliance: PSE, UL/cUL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 33 mm
Length: 100 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Width: 55 mm
Part # Aliases: 036-8544R
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI24 & SDI36 AC-DC Power Supplies

CUI Inc SDI24 and SDI36 AC-DC Power Supplies are designed to meet the current US DoE Level VI efficiency standards, EU CoC Tier 2 requirements, and the UL/cUL 62368-1 standard for ICT and AV equipment. These 24W and 36W power supplies provide <0.075W no-load power consumption and overvoltage, overcurrent, and short-circuit protections. CUI Inc SDI24 and SDI36 AC-DC Power Supplies are available with a C14 or C8 outlet and feature a universal 90VAC to 264VAC input voltage range.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

IEC 62368-1 Certified Power Supplies

CUI Inc IEC 62368-1 Certified Power Supplies provide 3W to 250W power ratings, high efficiency, and the latest in green power technology. These wall plug and desktop adapters are compliant with the IEC-62368-1 safety standard to keep designs ahead of changing regulations. CUI 62368-1 Certified Power Supplies are ideal for PCs, routers, digital projectors, and home theater systems, as well as various other types of audio/video, information, and communication technology. 

FEATURED PRODUCTS
CUI INC.