SDI24-12-UC-P5R

CUI Inc.
490-SDI24-12-UC-P5R
SDI24-12-UC-P5R

Mfr.:

Description:
Desktop AC Adapters 24W 12V 2A C14 NA cable 2.1x5.5 RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1020   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,35 € 17.697,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Included
North America
90 VAC to 264 VAC
1 Output
24 W
12 V
2 A
Industrial
Barrel Connector
2.1 mm Barrel Plug, Right Angle (2.1x5.5)
1.5 m
Level VI
SDI24-U
AC Inlet Type: C14
Approvals: PSE, UL/cUL
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Compliance: PSE, UL/cUL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 33 mm
Length: 100 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Width: 55 mm
Part # Aliases: 036-5516R
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510

FEATURED PRODUCTS
CUI INC.