SDI24-12-U-P7

CUI Inc.
490-SDI24-12-U-P7
SDI24-12-U-P7

Mfr.:

Description:
Desktop AC Adapters ac-dc, 12 Vdc, 2 A, SW, C14 desk-top, P7 center pos, no cord, level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1020   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,66 € 10.873,20 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
24 W
12 V
2 A
Industrial
Barrel Connector
1.35 mm Barrel Plug (1.35x3.5)
1.5 m
Level VI
AC Inlet Type: C8
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 34 mm
Length: 88 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Width: 50 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510

FEATURED PRODUCTS
CUI INC.