SDI200G-20-UD2-P51

CUI Inc.
490-SDI200G-20UD2P51
SDI200G-20-UD2-P51

Mfr.:

Description:
Desktop AC Adapters ac-dc, 20 Vdc, 10 A, SW, C8 desk-top, P51 4-pin power DIN, EU cord, level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 504   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,19 € 77.207,76 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:
Included
Europe
90 VAC to 264 VAC
1 Output
200 W
20 VDC
10 A
Industrial
DIN Connector
4 Pin DIN Plug
1500 mm
Level VI
SDI200G-UD
AC Inlet Type: C8
Approvals: UL/cUL, CE, FCC
Brand: CUI Inc.
Compliance: UL/cUL
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 33 mm
Length: 150 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Width: 54 mm
Part # Aliases: 036-0502R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.