SDI200G-12-UD2-P51

CUI Inc.
490-SDI200G-12UD2P51
SDI200G-12-UD2-P51

Mfr.:

Description:
Desktop AC Adapters ac-dc, 12 Vdc, 16 A, SW, C8 desk-top, P51 4-pin power DIN, EU cord, level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 504   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,08 € 77.656,32 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:
Included
Europe
90 VAC to 264 VAC
1 Output
192 W
12 VDC
16 A
Industrial
DIN Connector
4 Pin DIN Plug
1200 mm
Level VI
SDI200G-UD
AC Inlet Type: C8
Approvals: UL/cUL, CE, FCC
Brand: CUI Inc.
Compliance: UL/cUL
Connector A Polarity: Center Positive
Height: 33 mm
Length: 150 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Width: 54 mm
Part # Aliases: 036-0498R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI200G GaN Adapters

CUI Inc SDI200G GaN Adapters feature Level VI efficiency and a 200W power rating in a compact size. These adapters utilize GaN technology, which offers 250% more power density than standard 200W offerings, resulting in a more powerful, compact desktop power supply. CUI Inc SDI200G GaN Adapters provide overvoltage, overcurrent, overtemperature, and short circuit protections. The series has a 90VAC to 264VAC universal input range and single regulated outputs.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

GaN Adapters

CUI Inc GaN Adapters provide 120W to 300W continuous power, a compact size, and AC inlets. The use of GaN as a transistor increases efficiency, reduces the form factor, and extends the operating temperature range when used in switching applications. These adapters from CUI Inc include the SDI120G-U, SDI200G-U, SDI200G-UD, SDI300G-U, and SDI300G-UR series.

FEATURED PRODUCTS
CUI INC.