SDI18-12-UD-P6

CUI Inc.
490-SDI18-12-UD-P6
SDI18-12-UD-P6

Mfr.:

Description:
Desktop AC Adapters 19.2W 12V 1.6A C8 2.5 cent + Level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 540   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,06 € 6.512,40 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
230 VAC
1 Output
19.2 W
12 V
1.6 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.5 m
Level VI, CoC Tier 2
SDI18-UD
AC Inlet Type: C8
Approvals: UL/cUL, GS, CE, PSE
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Compliance: PSE
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Part # Aliases: 036-7332R
Unit Weight: 144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI18 AC-DC Power Supplies

CUI Inc SDI18 AC-DC Power Supplies are compact units that operate at a universal input voltage range and meet DoE Level VI and CoC Tier 2 efficiency standards. The SDI18 series provides <0.075W no-load power consumption and up to 18W continuous power. CUI Inc SDI18 AC-DC Power Supplies include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP).

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

IEC 62368-1 Certified Power Supplies

CUI Inc IEC 62368-1 Certified Power Supplies provide 3W to 250W power ratings, high efficiency, and the latest in green power technology. These wall plug and desktop adapters are compliant with the IEC-62368-1 safety standard to keep designs ahead of changing regulations. CUI 62368-1 Certified Power Supplies are ideal for PCs, routers, digital projectors, and home theater systems, as well as various other types of audio/video, information, and communication technology. 

FEATURED PRODUCTS
CUI INC.