SDI160G-56-UD2-P51

CUI Inc.
490-SDI160G-56UD2P51
SDI160G-56-UD2-P51

Mfr.:

Description:
Desktop AC Adapters ac-dc, 56 Vdc, 2.86 A, SW, C8 desk-top, P51 4-pin power DIN, EU cord, level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 504   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,08 € 52.456,32 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:  
Included
Europe
90 VAC to 264 VAC
1 Output
160 W
56 VDC
2.86 A
Industrial
Rectangular Connector
1500 mm
90 %
SDI160G-UD
AC Inlet Type: IEC320/C8
Brand: CUI Inc.
Connector A Polarity: Center Positive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 33 mm
Length: 150 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Width: 54 mm
Part # Aliases: 036-0391R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.