SDI160G-56-U-P51

CUI Inc.
490-SDI160G-56-U-P51
SDI160G-56-U-P51

Mfr.:

Description:
Desktop AC Adapters ac-dc, 56 Vdc, 2.86 A, SW, C14 desk-top, P51 4-pin power DIN, no cord, level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,83 € 2.467,92 €
101,20 € 4.857,60 €
120 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
160 W
56 VDC
2.86 A
Industrial
DIN Connector
4 Pin DIN Plug
1.5 m
90 %
SDI160G-U
AC Inlet Type: IEC320/C14
Approvals: IEC 62368-1
Brand: CUI Inc.
Connector A Polarity: Center Positive
Height: 33.2 mm
Length: 161 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Width: 54.2 mm
Part # Aliases: 036-0577R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SDI160G AC-DC Power Supplies

CUI Inc SDI160G AC-DC Power Supplies are designed to meet US DoE Level VI efficiency standards and offer 160W of continuous power. These power supplies utilize gallium nitride (GaN) technology and operate at a 90VAC to 264VAC input voltage range. CUI Inc SDI160G AC-DC Power Supplies include overvoltage, overcurrent, overtemperature, and short-circuit protections. The SDI160G-U devices feature a three-prong (C14) inlet, while the SDI160G-UD units offer a two-prong (C8) inlet.

FEATURED PRODUCTS
CUI INC.