SDI160-56-U-P51

CUI Inc.
490-SDI160-56-U-P51
SDI160-56-U-P51

Mfr.:

Description:
Desktop AC Adapters ac-dc, 56 Vdc, 2.86 A, SW, C14 desk-top, P51 4-pin power DIN, no cord, level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,40 € 7.140,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:  
Included
North America
100 VAC to 240 VAC
1 Output
160.1 W
56 V
2.86 A
Industrial
Rectangular Connector
1500 mm
SDI160-U
AC Inlet Type: IEC320/C14
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 42 mm
Length: 175.2 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Width: 74 mm
Part # Aliases: 036-6946R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI160-U AC-DC Power Supplies

CUI Inc SDI160-U AC-DC Power Supplies are 160W external adapters designed to the EN 62368 standard and meet Level VI and CoC Tier 2 efficiency. The series features 100VAC to 240VAC universal input and single regulated outputs. CUI Inc SDI160-U Power Supplies provide overvoltage and short circuit protections as well as power factor correction (PFC).

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

FEATURED PRODUCTS
CUI INC.