SDI150-18-U2-P51

CUI Inc.
490-SDI150-18-U2-P51
SDI150-18-U2-P51

Mfr.:

Description:
Desktop AC Adapters 150W 18V 8.34A EU Cble C14 4Pin DIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
Europe
90 VAC to 264 VAC
1 Output
150 W
18 V
8.34 A
Industrial
DIN Connector
4 Pin DIN Plug
1.2 m
Level VI, CoC Tier 2
SDI150-U
AC Inlet Type: C14
Approvals: GS, PSE, UL/cUL
Brand: CUI Inc.
Compliance: GS, PSE, UL/cUL
Height: 41 mm
Length: 180 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Mounting Style: Desktop
Packaging: Box
Product Type: Desktop AC Adapters
Factory Pack Quantity: 16
Subcategory: AC-DC Power Supply
Width: 74 mm
Part # Aliases: 036-9956R
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409510
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI150 AC-DC Power Supplies

CUI Inc SDI150 AC-DC Power Supplies provide 150W power and single regulated output. The series meets Level VI and CoC Tier 2 efficiency standards and operates at a 90VAC to 264VAC universal input voltage range. CUI Inc SDI150 AC-DC Power Supplies include overvoltage (OVP) and short-circuit (SCP) protection.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

FEATURED PRODUCTS
CUI INC.