SDI120B-15-TC-P51

CUI Inc.
490-SDI120B15TCP51
SDI120B-15-TC-P51

Mfr.:

Description:
Desktop AC Adapters ac-dc, 15 Vdc, 8 A, SW, C6 desk-top, P51 4-pin power DIN, NA cord, level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 504   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,81 € 29.640,24 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
Included
North America
90 VAC to 264 VAC
1 Output
120 W
15 VDC
8 A
Industrial
DIN Connector
4 Pin Power DIN
1.5 m
Level VI
SDI120B
IEC320
AC Inlet Type: C6
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 35 mm
Length: 140.5 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Width: 60 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

SDI120B Desktop Adapters

CUI Inc SDI120B Desktop Adapters feature two input options with three prongs: SDI120B-T and SDI120B-U. The SDI120B-T adapters provide a C6 inlet, and the SDI120B-U adapters provide a C14 inlet. The CUI Inc SDI120B Desktop Adapters offer universal input from 90VAC to 264VAC, 120W max power, and a level VI efficiency rating. The desktop adapters facilitate users' experience by providing power factor correction. The SDI120B series is RoHS compliant and provides protection against overvoltage, overcurrent, overtemperature, and short-circuiting.

FEATURED PRODUCTS
CUI INC.