SDI12-15-UD2-P5R

CUI Inc.
490-SDI12-15-UD2-P5R
SDI12-15-UD2-P5R

Mfr.:

Description:
Desktop AC Adapters 12W 15V 0.8A C8 2.1rt cnt + EUcrd VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 540   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,18 € 8.737,20 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:  
Level VI, CoC Tier 2
SDI12-UD
AC Inlet Type: C8
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Part # Aliases: 036-7580R
Unit Weight: 126 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI12-UD AC-DC Power Supplies

CUI Inc SDI12-UD AC-DC Power Supplies are compact devices that provide up to 12W continuous power. These power modules meet DoE Level VI and CoC Tier 2 efficiency standards and operate at a 90VAC to 264VAC universal input voltage range. CUI Inc SDI12-UD AC-DC Power Supplies offer <0.075W no-load power consumption. Protections include overvoltage (OVP), overcurrent (OCP), and short-circuit (SCP).

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

FEATURED PRODUCTS
CUI INC.