SDI12-12-UD2-P6R

CUI Inc.
490-SDI12-12-UD2-P6R
SDI12-12-UD2-P6R

Mfr.:

Description:
Desktop AC Adapters 12W 12V 1A C8 2.5rt cnt + EUcrd VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 540   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,97 € 8.623,80 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:  
Level VI, CoC Tier 2
SDI12-UD
AC Inlet Type: C8
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Part # Aliases: 036-7578R
Unit Weight: 126 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.