PYBJ6-D12-S5-OD

CUI Inc.
490-PYBJ6-D12-S5-OD
PYBJ6-D12-S5-OD

Mfr.:

Description:
DC/DC Converters - Through Hole 5 Vdc, 1.2 A, 6 W, 9-18 Vdc Input Range

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. VAWQ6-Q24-S5H
CUI Inc.
DC/DC Converters - Through Hole Isolated Board Mount DC-DC Cnvrt

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
6 W
12 V
9 V
18 V
5 V
1.2 A
1.5 kV
DIP-6
31.6 mm (1.244 in)
18.1 mm (0.713 in)
6.1 mm (0.24 in)
Industrial
PYBJ6
Brand: CUI Inc.
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Part # Aliases: 656-20537R
Unit Weight: 4,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.