PYBJ3-D5-S15-OD

CUI Inc.
490-PYBJ3-D5-S15-OD
PYBJ3-D5-S15-OD

Mfr.:

Description:
DC/DC Converters - Through Hole 15 Vdc, 0.2 A, 3 W, 4.5-9 Vdc Input Rang

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,86 € 11,86 €
11,34 € 56,70 €
11,11 € 111,10 €
11,00 € 330,00 €
10,90 € 1.308,00 €
10,78 € 2.910,60 €
10,74 € 5.477,40 €
10,73 € 10.944,60 €

Similar Product

CUI Inc. PDQ2-D5-S15-S
CUI Inc.
DC/DC Converters - Through Hole 4.59Vin 15Vout 134mA 2W Iso SIP8

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
5 V
15 V
200 mA
1.5 kV
DIP-6
24 mm (0.945 in)
15.1 mm (0.594 in)
6.19 mm (0.244 in)
Industrial
PYBJ3-OD
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 24 mm x 15.1 mm x 6.19 mm
Input Voltage: 4.5 V to 9 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Part # Aliases: 656-31116R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.