PYBJ3-D24-S5-M

CUI Inc.
490-PYBJ3-D24-S5-M
PYBJ3-D24-S5-M

Mfr.:

Description:
DC/DC Converters - SMD 5 Vdc, 0.6 A, 3 W, 9-36 Vdc Input Range

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,71 € 13,71 €
13,43 € 67,15 €
13,34 € 133,40 €
12,19 € 365,70 €
11,91 € 714,60 €
11,69 € 1.402,80 €
11,55 € 3.118,50 €
11,42 € 5.824,20 €
11,36 € 11.587,20 €

Similar Product

CUI Inc. VAWQ3-Q24-S5H
CUI Inc.
DC/DC Converters - Through Hole Isolated Board Mount DC-DC Cnvrt

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
3 W
24 V
9 V
36 V
5 V
600 mA
1.5 kV
SMT-6
26.2 mm
16.4 mm
6.8 mm
Industrial
PYBJ3-M
Brand: CUI Inc.
Dimensions: 26.2 mm x 16.4 mm x 6.8 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Part # Aliases: 656-31146R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.