PYBE30-Q48-S5-U

CUI Inc.
490-PYBE30-Q48-S5-U
PYBE30-Q48-S5-U

Mfr.:

Description:
DC/DC Converters - Chassis Mount 5 Vdc, 6 A, 30 W, 18-75 Vdc Input Range

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Quantities greater than 28 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,51 € 47,51 €
45,21 € 226,05 €
45,10 € 451,00 €
45,09 € 901,80 €
45,08 € 4.508,00 €
1.000 Quote

Similar Product

CUI Inc. DQC30-48-S5-T
CUI Inc.
DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 19 74 Vdc input, 5 Vdc, 6 A, single regulated output, chassis mount
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
30 W
48 V
18 V
75 V
5 V
6 A
1.5 kV
55 mm
52.3 mm
19 mm
PYBE30
Brand: CUI Inc.
Dimensions: 55 mm x 52.3 mm x 19 mm
Input Voltage: 18 VDC to 75 VDC
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PYBE Isolated DC-DC Converters

CUI Inc PYBE Isolated DC-DC Converters feature a 4:1 input range, single and dual-regulated output, and 10W, 20W, and 30W isolated output. The series provides overvoltage and continuous short-circuit protection, 1500VDC isolation, and up to 90% efficiency. These converters are housed in a compact DIN-rail/chassis-mount package and in an industry-standard 2" x 1" footprint. CUI Inc PYBE Isolated DC-DC Converters operate in a -40°C to +85°C temperature range and deliver rugged solutions for use in harsh environments. These converters are ideal for battery-driven applications where charging and discharging conditions require an ultra-wide input range.

PYBE30-U DC-DC Converters

CUI Inc PYBE30-U DC-DC Converters offer a 9VDC to 75VDC input voltage range, 30W maximum output power, and up to 90% efficiency. These DC-DC converters feature multiple protections, including input undervoltage, output short-circuit, overcurrent, and overvoltage. PYBE30-U converters have single/dual regulated outputs and same-side input/output connections. CUI Inc PYBE30-U DC-DC Converters are certified to EN 62368-1 and operate in a wide temperature range of -40°C to +85°C.

FEATURED PRODUCTS
CUI INC.