PYBE30-Q24-S24-U

CUI Inc.
490-PYBE30-Q24-S24-U
PYBE30-Q24-S24-U

Mfr.:

Description:
DC/DC Converters - Chassis Mount 24 Vdc, 1.25 A, 30 W, 9-36 Vdc Input Ran

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. DQC30-24-D12-T
CUI Inc.
DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 10 36 Vdc input, +/-12 Vdc, 1.25 A, dual regulated output, chassis mount
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
30 W
24 V
24 V
1.25 A
1.5 kV
55 mm
52.3 mm
19 mm
PYBE30
Brand: CUI Inc.
Dimensions: 55 mm x 52.3 mm x 19 mm
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PYBE30-U DC-DC Converters

CUI Inc PYBE30-U DC-DC Converters offer a 9VDC to 75VDC input voltage range, 30W maximum output power, and up to 90% efficiency. These DC-DC converters feature multiple protections, including input undervoltage, output short-circuit, overcurrent, and overvoltage. PYBE30-U converters have single/dual regulated outputs and same-side input/output connections. CUI Inc PYBE30-U DC-DC Converters are certified to EN 62368-1 and operate in a wide temperature range of -40°C to +85°C.

PYBE Isolated DC-DC Converters

CUI Inc PYBE Isolated DC-DC Converters feature a 4:1 input range, single and dual-regulated output, and 10W, 20W, and 30W isolated output. The series provides overvoltage and continuous short-circuit protection, 1500VDC isolation, and up to 90% efficiency. These converters are housed in a compact DIN-rail/chassis-mount package and in an industry-standard 2" x 1" footprint. CUI Inc PYBE Isolated DC-DC Converters operate in a -40°C to +85°C temperature range and deliver rugged solutions for use in harsh environments. These converters are ideal for battery-driven applications where charging and discharging conditions require an ultra-wide input range.

FEATURED PRODUCTS
CUI INC.