PYBE30-Q24-S15H

CUI Inc.
490-PYBE30-Q24-S15H
PYBE30-Q24-S15H

Mfr.:

Description:
DC/DC Converters - Chassis Mount dc-dc isolated, 30 W, 9-36 Vdc input, 15

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,76 € 30,76 €
29,62 € 148,10 €
29,19 € 291,90 €
27,50 € 522,50 €
27,25 € 7.248,50 €
513 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
30 W
24 V
15 V
2 A
1.5 kVDC
76 mm
31.5 mm
21.2 mm
PYBE30
Brand: CUI Inc.
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 19
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PYBE Isolated DC-DC Converters

CUI Inc PYBE Isolated DC-DC Converters feature a 4:1 input range, single and dual-regulated output, and 10W, 20W, and 30W isolated output. The series provides overvoltage and continuous short-circuit protection, 1500VDC isolation, and up to 90% efficiency. These converters are housed in a compact DIN-rail/chassis-mount package and in an industry-standard 2" x 1" footprint. CUI Inc PYBE Isolated DC-DC Converters operate in a -40°C to +85°C temperature range and deliver rugged solutions for use in harsh environments. These converters are ideal for battery-driven applications where charging and discharging conditions require an ultra-wide input range.

FEATURED PRODUCTS
CUI INC.