PYBE20-Q24-D12

CUI Inc.
490-PYBE20-Q24-D12
PYBE20-Q24-D12

Mfr.:

Description:
DC/DC Converters - Through Hole 12/-12 Vdc, 0.834/-0.834 A, 20 W, 9 - 36

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. PDQ30-Q24-D12-D
CUI Inc.
DC/DC Converters - Through Hole 30W 9-36Vin +/-12V +/-1250mA Iso DIP

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
2 Output
20 W
24 V
9 V
36 V
12 V
834 mA
- 12 V
834 mA
1.5 kV
50.8 mm (2 in)
25.4 mm (1 in)
11.8 mm (0.465 in)
Industrial
PYBE20
Adjust Type: Fixed
Brand: CUI Inc.
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 19
Subcategory: DC-DC Converters
Part # Aliases: 656-30723R
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.